Siretta ALPHA1A/1M/SMAM/S/S/11 T-Bar Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band, WiFi
- RS Stock No.:
- 124-8662
- Mfr. Part No.:
- ALPHA1A/1M/SMAM/S/S/11
- Brand:
- Siretta
247 In stock for same day dispatch
Added
Price Each
Kr. 156,65
(exc. VAT)
Kr. 195,81
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 156,65 |
10 + | Kr. 143,54 |
- RS Stock No.:
- 124-8662
- Mfr. Part No.:
- ALPHA1A/1M/SMAM/S/S/11
- Brand:
- Siretta
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ALPHA 1A GSM/GPRS/3G/WiFi/ISM T-Bar Antenna, Siretta
The ALPHA 1A is a low profile, T-Bar antenna tuned to quad band GSM/GPRS/3G/WiFi/ISM frequencies. Measuring 104 x 10.8 x 4 mm, The ALPHA 1A is easily mounted onto most surfaces using its adhesive base. It achieves a peak gain of 3.8 dBi.
The Alpha 1A is supplied with a choice of RG174 coaxial cable lengths, all with an SMA male connector.
ALPHA1A/1M/SMAM/S/S/11 - 1 metre cable (RS 124-8662)
ALPHA1A/2.5M/SMAM/S/S/11 - 2.5 metre cable (RS 124-8664)
The Alpha 1A is supplied with a choice of RG174 coaxial cable lengths, all with an SMA male connector.
ALPHA1A/1M/SMAM/S/S/11 - 1 metre cable (RS 124-8662)
ALPHA1A/2.5M/SMAM/S/S/11 - 2.5 metre cable (RS 124-8664)
Operating Temperature: -20 to 80°C
Impedance: 50 Ω
Gain (peak): 3.8 dBi
VSWR: 2.0:1 max
Polarisation: Vertical / omnidirectional
Operating Frequencies
Quad Band GSM/GPRS & 2G: 950, 900, 1800, 1900MHz
3G/UMTS: 2100MHz
WiFi/Bluetooth/ZigBee: 2400 MHz
ISM: 868 MHz, 915 MHz
Dimensions
Length: 104 mm
Width: 10.8 mm
Height: 4 mm
Impedance: 50 Ω
Gain (peak): 3.8 dBi
VSWR: 2.0:1 max
Polarisation: Vertical / omnidirectional
Operating Frequencies
Quad Band GSM/GPRS & 2G: 950, 900, 1800, 1900MHz
3G/UMTS: 2100MHz
WiFi/Bluetooth/ZigBee: 2400 MHz
ISM: 868 MHz, 915 MHz
Dimensions
Length: 104 mm
Width: 10.8 mm
Height: 4 mm
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), ISM Band, WiFi |
Frequency Range | 1800 (GSM/GPRS) MHz, 1900 (GSM/GPRS) MHz, 2100 (3G) MHz, 2400 (WiFi) MHz, 850 (GSM/GPRS) MHz, 868 (ISM) MHz, 900 (GSM/GPRS) MHz, 915 (ISM) MHz |
Connector Type | SMA |
Antenna Physical Form | T-Bar |
Antenna Mounting Type | Adhesive |
Gain | 3.81dBi |
Internal/External | Internal |
Lead Length | 1m |
Series | Alpha 1A |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |