Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE),
- RS Stock No.:
- 124-8683
- Mfr. Part No.:
- DELTA7A/x/SMAM/RP/S/11
- Brand:
- Siretta
321 In stock for same day dispatch
Added
Price Each
Kr. 87,55
(exc. VAT)
Kr. 109,44
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 87,55 |
10 - 24 | Kr. 85,32 |
25 - 49 | Kr. 80,55 |
50 - 99 | Kr. 78,10 |
100 + | Kr. 73,99 |
- RS Stock No.:
- 124-8683
- Mfr. Part No.:
- DELTA7A/x/SMAM/RP/S/11
- Brand:
- Siretta
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DELTA 7A Dual Band WiFi/WLAN/ISM Hinged Antenna, Siretta
The Delta 7A is a dual band WiFi/WLAN/Bluetooth/ZigBee antenna, tuned to 2.4 GHz and 5.8 GHz with a peak gain of 2.1dBi. It has a 1/4 wave radiating element and a hinged joint to enable you to position it for optimum performance.
The Delta 7A antenna can be used with many WiFi modems such as Netgear and TP-link.
Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).
DELTA7A/x/SMAM/S/S/11 SMA male connector (RS 124-8684)
DELTA7A/x/SMAM/RP/S/11 Reverse polarity SMA connector (RS 124-8683)
The Delta 7A antenna can be used with many WiFi modems such as Netgear and TP-link.
Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).
DELTA7A/x/SMAM/S/S/11 SMA male connector (RS 124-8684)
DELTA7A/x/SMAM/RP/S/11 Reverse polarity SMA connector (RS 124-8683)
Operating Temperature: -20 to +65°C
Impedance: 50 Ω
Gain: 1.5 to 2.1dBi
VSWR: <2.0:1
Polarization: Vertical
Radiating Element: 1/4 wave
Operating Frequencies
ISM/WIFI: 5.8 GHz
WiFi: 2.4 GHz
Dimensions
Length: 110 mm
Width: 10 mm
Impedance: 50 Ω
Gain: 1.5 to 2.1dBi
VSWR: <2.0:1
Polarization: Vertical
Radiating Element: 1/4 wave
Operating Frequencies
ISM/WIFI: 5.8 GHz
WiFi: 2.4 GHz
Dimensions
Length: 110 mm
Width: 10 mm
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band) |
Frequency Range | 2.4 GHz, 5.8 GHz |
Connector Type | SMA RP |
Gain | 1.5, 2.1dBi |
Internal/External | External |
Antenna Mounting Type | Direct |
Antenna Physical Form | Whip |
Series | Delta 7A |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |