Facom 779.TRIPODPB Tripod, for use with Facom LED Adjustable Floodlights

Subtotal (1 unit)*

Kr. 1 091,83

(exc. VAT)

Kr. 1 364,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 091,83

*price indicative

RS Stock No.:
134-5568
Mfr. Part No.:
779.TRIPODPF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Floodlight Accessory

Accessory Type

Tripod

Height

2m

For Use With

Facom LED Adjustable Floodlights

Hazardous Area Certification

No

Standards/Approvals

No

Series

779.TRIPODPB

RoHS Status: Exempted

Facom Adjustable Tripod


The Facom 779.TRIPODPB is a tripod with a superior construction. A strong body with extending legs and quick clamps for ease of use, allow you to set up the desired height quickly. Finished in Black the tripod has a maximum height of 2.4 m. ;For use with Facom 777/SPOTPB and 779.EYEPB

Features and Benefits


• High-quality construction;• Extending legs;• Quick clamps;• Maximum height: 2.4 metres;• Weight: 4.7 kg

Related links