Molex, 560023 Female Crimp Terminal Crimp

Bulk discount available

Subtotal (1 reel of 16000 units)*

Kr. 8 560,00

(exc. VAT)

Kr. 10 704,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 000 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
16000 - 32000Kr. 0,535Kr. 8 560,00
48000 +Kr. 0,509Kr. 8 144,00

*price indicative

RS Stock No.:
134-8811
Mfr. Part No.:
560023-0448
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Sub Type

Crimp Terminal

Product Type

Automotive Connector Terminal

Series

560023

Gender

Female

Current

4A

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

EU ELV: Compliant, EU RoHS: Compliant, China RoHS: Compliant, REACH SVHC: Not Contained Per -ED/01/2017 (12 January 2017)), Halogen-Free Status: Low-Halogen

COO (Country of Origin):
US

Molex Automotive Connector Terminal, 14V DC Maximum Voltage, Tin Plating - Mini50 Series - 560023-0448


Need to achieve a firm link to a vehicle-grade PCB header? Safely grip your wiring with this automotive connector Terminal from Molex. It's a versatile workmate designed for use with Mini50 single-row and dual-row receptacles. The unit lets you securely terminate stranded wires, reducing the risk of exposure to live parts. Low-halogen construction means the Terminal won't emit toxic fumes in the event of a fire, boosting safety.

Features & Benefits


• Tin plating on the mating surfaces for improved corrosion resistance and long-term performance

• Crimp termination is simple and doesn't involve complex tools, saving time and hassle

• Suitable for wire sizes of 0.35mm² to reduce wire harness weight

Applications


• Haulage industry

• Automotive electronics

• Agricultural machinery

How is this Terminal supplied?


You GET 100 terminals supplied on a handy reel, so there's enough to go around for large-scale projects.

Molex Mini50™ Unsealed Automotive Connector Receptacle Contacts- CTX50


From Molex, a range CTX50 receptacle connector contacts for use with the Molex Mini50™ Connector System. These female contacts have a copper alloy body with a tin plating. The CTX50 crimp contacts are available with M-Grip, L-Grip left payoff part number 134-8811. Contacts in this range are rated at 4A

Part number 134-8811 – 0.35 mm²

Molex 2.00mm Mini50 Automotive Connectors


The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Related links