RS PRO CP3 Series 1 Port, Cat5e

Bulk discount available

Subtotal (1 unit)*

Kr. 120,62

(exc. VAT)

Kr. 150,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 154 unit(s) shipping from 06 April 2026
  • Plus 152 unit(s) shipping from 06 April 2026
  • Plus 493 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 120,62
10 - 24Kr. 110,70
25 - 49Kr. 103,18
50 - 99Kr. 95,90
100 +Kr. 89,78

*price indicative

RS Stock No.:
175-0143
Distrelec Article No.:
303-94-900
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Coupler

LAN Category

Cat5e

Number of Ports

1

Standards/Approvals

No

Series

CP3

COO (Country of Origin):
GB

RS PRO, Female RJ45 Connector


This RJ45 female connector from RS PRO is used to connect computers to Ethernet-based local area networks (LAN) for reliable transmissions in networking, industrial automation and telecommunications contexts.

The connector fits onto standard XLR 24-mm diameter cutout panels and comes pre-threaded for M3 screws, making rear and front panel-mounting simple. The low rear profile of this connector ensures it's easy to use where space is a constraint, such as in data centres. Its phosphor bronze contacts have gold over nickel plating to ensure durability and protect against rust and corrosion.

This RJ45 connector is made from high-grade materials and is stringently tested for quality and consistency. What's more, you'll find it also complies with international standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 that certify it won't cause damage to your equipment through electrostatic discharge.

Features and Benefits


• Shielded RJ45 female connector

• Panel mounting

• Single port

• Straight orientation

• Complies with standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (handled and packaged in environments that prevent damage due to electrostatic discharge)

• Adheres to RoHS (restriction of hazardous substances) standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size


Per Unit, RS stock no: 175-0143

Large Pack Size


Pack Quantity of 25, RS stock no: 262-8350

Related links