CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 5 560,96

(exc. VAT)

Kr. 6 951,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 20Kr. 556,096Kr. 5 560,96
30 - 50Kr. 532,20Kr. 5 322,00
60 +Kr. 507,742Kr. 5 077,42

*price indicative

RS Stock No.:
228-1167
Mfr. Part No.:
17-101604
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Sub Type

Receptacle Cover Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

31.5mm

Standards/Approvals

Directive 2002/95/EC, EIA/TIA-568-B.2 Cat.5e Specification

Width

35mm

Series

17

The CONEC receptacle + cover assembly kit with Cat. 5e RJ45 inline coupler available in full metal version.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy