Wera 9-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 175-2384
- Mfr. Part No.:
- 05024460001
- Brand:
- Wera
Subtotal (1 unit)*
Kr. 664,81
(exc. VAT)
Kr. 831,01
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 664,81 |
*price indicative
- RS Stock No.:
- 175-2384
- Mfr. Part No.:
- 05024460001
- Brand:
- Wera
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
| Brand | Wera | |
| Number of Pieces | 9 | |
| Product Type | Torx Key Set | |
| Set Contents | 967 Xl Torx 1 x Tx 8 x 90, 1 x Tx 9 x 101, 1 x Tx 10 x 112, 1 x Tx 20 x 137, 1 x Tx 30 x 195, 1 x Tx 25 x 154, 967 Pkxl 1 x Tx 15 x 123, 1 x Tx 40 x 224, 1 x Tx 27 x 172 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 245mm | |
| Finish | Black Laser | |
| Overall Width | 95mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 9 | ||
Product Type Torx Key Set | ||
Set Contents 967 Xl Torx 1 x Tx 8 x 90, 1 x Tx 9 x 101, 1 x Tx 10 x 112, 1 x Tx 20 x 137, 1 x Tx 30 x 195, 1 x Tx 25 x 154, 967 Pkxl 1 x Tx 15 x 123, 1 x Tx 40 x 224, 1 x Tx 27 x 172 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 245mm | ||
Finish Black Laser | ||
Overall Width 95mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
967/9 TX XL 1 TORX® L-key set, long
High quality L-key set for recessed TORX® screws. Partially with ballpoint: the ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material ensures secure storage of the L-keys as well as simple removal
1x 967/9 TX XL 1 TORX® L-key set, long, 9 pieces; 3x 967 XL TORX® L-key, long: TX 8x90, TX 9x101, TX 10x112; 6x 967 PKXL TORX® L-key, long: TX 15x123, TX 20x137, TX 25x154, TX 27x172, TX 30x195, TX 40x224