Weller LT GW2 3.5 mm Mini-Wave 18 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Subtotal (1 unit)*

Kr. 112,08

(exc. VAT)

Kr. 140,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 112,08

*price indicative

RS Stock No.:
176-6887
Distrelec Article No.:
304-11-571
Mfr. Part No.:
T0054451199
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Mini-Wave

Product Type

Soldering Iron Tip

Model Number

LT GW2

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Angle

45°

Tip Width

3.5 mm

Tip Length

18mm

Standards/Approvals

RoHS

Weller Straight Hoof Soldering Iron Tip


The Weller straight hoof soldering iron tip provides optimal performance and an extraordinary life. It is a gull wing with 45° bend.

Features and Benefits


• Tip angle is 45°

• Tip size is 3.5mm

Applications


• Industries

Related links