- RS Stock No.:
- 182-7739
- Mfr. Part No.:
- UFT-7CH9008S
- Brand:
- Metcal
1 In stock for same day dispatch
Added
Price 1 Pair(s)
Kr. 1 144,88
(exc. VAT)
Kr. 1 431,10
(inc. VAT)
Pair(s) | Per Pair |
1 + | Kr. 1 144,88 |
- RS Stock No.:
- 182-7739
- Mfr. Part No.:
- UFT-7CH9008S
- Brand:
- Metcal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metcal UFT Tweezer Tip Cartridges / Tweezer Soldering Tips.
UFT-tweezer-tip cartridges are the UltraFine tweezer-tip range for the Metcal CV-5200 and CV-500 series soldering systems. The tweezer soldering tips are used for removing small components from PCBs.
All cartridges are available in 2 temperature ranges:
The temperature/series is designated by the by the first digit in the numerical part of the part number.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
All cartridges are available in 2 temperature ranges:
- 600-series nominally 330 ˚C.
- 700-series nominally 390 ˚C.
The temperature/series is designated by the by the first digit in the numerical part of the part number.
- 700-series will be UFT-7xxx. Metcal recommends the 700-series for many applications.
- 600-series for temperature sensitive applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
- 700 = FR4/Fibre Glass, for most standard applications.
Suitable for:
CV-5200, CV-500, UltraFine-Tweezer CV-H4-UFT, Tweezer-Kit CV-UK4-UFT.
Specifications
Attribute | Value |
---|---|
Tip Shape | Blade |
Model Number | UFT |
For Use With | CV-H4-UFT |
Tip Size | 0.8 x 9 mm |
Tip Series | 7CH |