RS PRO USB 2.0, Male USB A to Male Mini USB B, 1m

Subtotal (1 unit)*

Kr. 35,47

(exc. VAT)

Kr. 44,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 202 unit(s) ready to ship
  • Plus 592 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 35,47

*price indicative

RS Stock No.:
182-8491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

COO (Country of Origin):
CN

RS PRO male USB A to male mini USB B USB cable


From RS PRO, comes a high-quality male USB A to male mini USB B USB cable. Constructed to industry standards, this USB has been designed to link devices such as cameras and mobile phones to computers making it a fantastic solution.

Features and benefits


  • Cable flex has copper wire conductors and drain wire

  • Outer diameter of 4mm

  • Length of 1m

  • Connectors and pins are made from nickel and have a PVC hood

  • No additional adapter is required as one end of the cable is USB A and the other end is mini USB B

Applications


These USB to mini USB cables are compatible with many portable applications such as;
  • Gaming controllers

  • Cameras

  • Mobile phones

  • Portable hard drives

  • Cameras

What is the advantage of Mini USB?


Mini USB connectors are sealed and can be effectively waterproof and dustproof, additionally with its portability, gives it a advantage over traditional USBs.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Small Pack Size: 182-8491
Large Pack Size: 252-7120

Related links

Recently viewed