Raspberry Pi Power Supply, USB Type C with US Plug Type, 1.5m
- RS Stock No.:
- 187-3418
- Mfr. Part No.:
- RPI4 PSU US BLACK
- Brand:
- Raspberry Pi
Stock information currently inaccessible
- RS Stock No.:
- 187-3418
- Mfr. Part No.:
- RPI4 PSU US BLACK
- Brand:
- Raspberry Pi
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
| Brand | Raspberry Pi | |
| Output Plug Type | USB Type C | |
| Wall Plug Type | US Plug | |
| Output Voltage | 5.1 V | |
| Colour | Black | |
| Cable Length | 1.5m | |
| Current Output | 3000mA | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Output Plug Type USB Type C | ||
Wall Plug Type US Plug | ||
Output Voltage 5.1 V | ||
Colour Black | ||
Cable Length 1.5m | ||
Current Output 3000mA | ||
- COO (Country of Origin):
- KH
This Official Raspberry Pi power supply is the perfect choice for powering your new Raspberry Pi 4 Model B board. This PSU works with all variants of the Raspberry Pi 4 board, the 1GB, 2GB and 4GB. It is a 5.1V, 3A power supply featuring a USB-C connector at one end, and a plug socket at the other. Simply plug the USB-C into your Pi 4 and plug the socket into the mains and youre ready to go!
• Compatible with Raspberry Pi 4 Model B
• Black (also available in white)
• USB-C connector
• US Plug
• Compatible with Raspberry Pi 4 Model B
• Black (also available in white)
• USB-C connector
• US Plug
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies