RS PRO Adhesive Syringe Gun 50ml

Subtotal (1 unit)*

Kr.359 27 

(exc. VAT)

Kr.449 09 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 306 unit(s) ready to ship
  • Plus 62 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 29. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 359,27

*price indicative

RS Stock No.:
193-8244
Distrelec Article No.:
304-06-911
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Adhesive & Sealant Gun

Product Capacity

50ml

COO (Country of Origin):
CN

RS PRO Dispensing Gun for Thermal Gap Fillers - Dual, 50ml


This high quality and robust dispensing gun from RS PRO is designed for use with RS PRO thermal gap fillers such as putties and pastes, allowing you to quickly and efficiently dispense thermal adhesives with ease in a range of applications. The lightweight gun dispenser features a white ABS construction, offering excellent corrosion resistance and durability with a simple to operate trigger to dispense the cartridges.

Features and Benefits


  • Durable ABS plastic construction with good corrosion resistance

  • Quick and easy to operate

  • Ideal for dispensing thermal gap fillers efficiently and accurately

  • Available in various sizes

Applications


Dispensing guns for thermal interface materials such as gap fillers and adhesives are used in a range of applications to create a secure bond between components, whilst preventing air from escaping through small gaps. With a cartridge attached, dispenser guns allow you to quickly and efficiently dispense putties and pastes via an easy to operate trigger and are suitable for use in areas such as:
  • Communications equipment

  • Automotive electronics

  • Small office, and networking equipment

  • Cooling modules

FAQs


What sizes are available?


RS PRO thermal adhesive dispensers are available in the following sizes:
  • RS Stock No. 1938244 – RS PRO Dispenser Gun, Dual 50ml

  • RS Stock No. 1938245 - RS PRO Dispenser Gun, 55ml

  • RS Stock No. 1938246 - RS PRO Dispenser Gun, 30ml

Related links