Telegartner, Z51 Insulating Washer Insulating Washer Male
- RS Stock No.:
- 193-8631
- Mfr. Part No.:
- B00031C1275
- Brand:
- Telegartner
Subtotal (1 pack of 10 units)*
Kr. 173,10
(exc. VAT)
Kr. 216,40
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 40 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 17,31 | Kr. 173,10 |
*price indicative
- RS Stock No.:
- 193-8631
- Mfr. Part No.:
- B00031C1275
- Brand:
- Telegartner
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
| Brand | Telegartner | |
| Series | Z51 | |
| Product Type | Insulating Washer | |
| Cord Included | No | |
| Material | Nylon | |
| Colour | Transparent | |
| Gender | Male | |
| Accessory Type | Insulating Washer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series Z51 | ||
Product Type Insulating Washer | ||
Cord Included No | ||
Material Nylon | ||
Colour Transparent | ||
Gender Male | ||
Accessory Type Insulating Washer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE



insulating washers
Nylon Insulating Washers
For use in pairs
Insulation resistance min. 5 x 109 Ω
193-8631 for: BNC panel mounting socket and splash-proof BNC panel mounting socket
193-8647 for: BNC cable mounting socket
BNC series in accordance with IEC 169-8
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing parts. The product always comes complete with assembly instructions.
Related links
- Amphenol RF, 031 Insulating Washer Insulating Washer for use with BNC Connector
- Rosenberger, BNC 50 Insulating Washer Insulating Washer for use with Panel Jacks
- EPCOS Transformer applications
- Telegartner Coaxial Connector Accessory Insulating Washer
- EPCOS Double-Clad PCBs
- EPCOS Double-Clad PCB
- Screw Insulators
- Gates Drive Belt 1300 mm Length