Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-310
- Brand:
- AVK
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
| Brand | AVK | |
| Number of Pieces | 300 | |
| Thread Size | M4, M5, M6 | |
| Installation Tool Included | Yes | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand AVK | ||
Number of Pieces 300 | ||
Thread Size M4, M5, M6 | ||
Installation Tool Included Yes | ||
Finish Plain | ||
Related links
- AVK 300 Piece Plain Steel Insert Kit AVK AK SERIES KITBOX M5, M6
- POP 350 Piece Plain Insert Kit M4 M6
- Danfoss VLT FC51 Decoupling Plate Mounting Kit: M4 M5
- Böllhoff 209 Piece Plain Installation Tool Included Steel Insert Kit 23511900501
- AVK Plain 9.91mm diameter 6.75mm Depth 7.75mm
- AVK Plain 9.91mm diameter 6.75mm Depth 7.75mm
- AVK Plain 12.7mm diameter 10mm Depth 9.65mm
- AVK Plain 11.56mm diameter 10mm Depth 9.65mm