RS PRO 50 μm Water Filter Cartridge

Subtotal (1 unit)*

Kr. 1 132,74

(exc. VAT)

Kr. 1 415,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 132,74

*price indicative

RS Stock No.:
195-2222
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filtration Level

50μm

Product Type

Water Filter Cartridge

Maximum Flow Rate

50L/min

Inside Diameter

63.5mm

Length

10in

Standards/Approvals

No

RoHS Status: Exempted

Complete kit ready for installation

Cartridges to remove most contaminants

Easily installed

6 month cartridge reminder system

Lifetime guarantee on housing

Note

Replacement Cartridge for Kit RS 738-2731 is available as RS stock nr. 195-2222.

Related links