Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-5575
- Mfr. Part No.:
- 3100437
- Brand:
- 3M
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
| Brand | 3M | |
| Extended Length | 6m | |
| Load Capacity | 141kg | |
| Lifeline Material | Polyester Webbing | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 6m | ||
Load Capacity 141kg | ||
Lifeline Material Polyester Webbing | ||
- COO (Country of Origin):
- US
3M Fall Arrest Block, 141Kg Load Capacity, 6m Extended Length - 3100437
This fall arrest block, with a 6m extended length and 141kg load capacity, is designed for personal fall arrest systems. Constructed from durable polyester webbing, it ensures safety across various environments.
Features & Benefits
• Extended length enhances operational flexibility
• Easy-to-use setup allows quick deployment
• Suitable for OSHA compliant fall protection
• Easy-to-use setup allows quick deployment
• Suitable for OSHA compliant fall protection
Applications
• Construction sites for height safety
• Maintenance of tall structures
• Electrical and mechanical industries
• Integration with various safety harness equipment
• Installation tasks requiring safe elevation access
• Maintenance of tall structures
• Electrical and mechanical industries
• Integration with various safety harness equipment
• Installation tasks requiring safe elevation access
Can it handle multiple users?
No, it is designed for individual use only.
Will it fit all safety harnesses?
It is compatible with most standard safety harnesses.
Is it suitable for outdoor use?
Yes, it is designed for outdoor industrial applications.
Can the webbing be replaced if damaged?
Replacement webbing is available through the supplier.
Is it easy to inspect for damages?
Impact indicators help determine if it is safe to use.
Lifeline Alternatives
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V