Carlingswitch DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 198-8490
- Mfr. Part No.:
- 621-159190ENXRS
- Brand:
- Carlingswitch
675 In stock for same day dispatch
312 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 48,39
(exc. VAT)
Kr. 60,49
(inc. VAT)
Units | Per unit |
---|---|
1 - 49 | Kr. 48,39 |
50 - 99 | Kr. 45,00 |
100 - 249 | Kr. 21,11 |
250 - 499 | Kr. 18,11 |
500 + | Kr. 16,55 |
- RS Stock No.:
- 198-8490
- Mfr. Part No.:
- 621-159190ENXRS
- Brand:
- Carlingswitch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
High Inrush Rocker Switches
Approvals
BEAB, NEMKO, SEMKO, DEMKO, FIMKO, VDE, UL, CSA
Approvals
ENEC; UL; CSA; SEMKO; VDE; TUV; SEV; NEMKO; SETI
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 8 A |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 19.2 x 12.9mm |
AC Voltage Rating | 125V |
Actuator Shape | Rectangular |
Minimum Operating Temperature | 0°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | 0 → +85°C |