RS PRO Type K, Unscreened 25 m, Perfluoroalkoxy Alkane Insulation, 7 Strands

Subtotal (1 unit)*

Kr. 1 819,76

(exc. VAT)

Kr. 2 274,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 819,76

*price indicative

RS Stock No.:
200-0621
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Insulation Material

Perfluoroalkoxy Alkane

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

7

Cable/Wire Length

25m

COO (Country of Origin):
GB

RS PRO Type K PFA Insulated Flat Pair Thermocouple Extension Cable with Stainless Steel Overbraid, 25 m


Introducing the range of RS PRO PFA Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of a single pair of PFA insulated conductors, laid flat with a PFA jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.

Features and Benefits:


  • This range of RS PRO PFA insulated Thermocouple cabling is suitable for use as extension cable in high-temperature environments

  • The extension cable has an excellent temperature range, from -70°C up to +250°C, meaning it can perform in high temperature and cryogenic environments, making it incredibly versatile

  • The PFA material offers high resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more

  • In addition to this, the extruded form of the PFA cabling allows it to be steam, gas and watertight, making them suitable for use in applications where sterilisers or autoclaves may be in use

  • Available in a range of variations dependant on requirements

  • Applications:


    Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:

  • Research and development

  • Motorsports testing

  • Manufacturing, engineering and production environments

  • What other cables are included in this range?


  • 200-0618 IEC Type K 1/0.2mm, 25m

  • 200-0619 IEC Type K 1/0.2mm, 100m

  • 200-0621 IEC Type K 7/0.2mm with Stainless Steel Overbraid, 25m

  • Standards and Certifications:


  • IEC 60584:1

  • IEC 60584:3

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links