RS PRO, YE-1225BA 5 Pole Straight M16 DIN Connector, 4A, 100V IP40, Cable Male
- RS Stock No.:
- 210-0241
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr. 114,85
(exc. VAT)
Kr. 143,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 26 unit(s) shipping from 20 April 2026
- Plus 31 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 114,85 |
| 10 - 19 | Kr. 113,00 |
| 20 - 49 | Kr. 111,50 |
| 50 - 99 | Kr. 105,73 |
| 100 + | Kr. 98,79 |
*price indicative
- RS Stock No.:
- 210-0241
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | DIN Connector | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | YE-1225BA | |
| Housing Material | Polyamide | |
| Pole Format | 5 | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Product Type DIN Connector | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series YE-1225BA | ||
Housing Material Polyamide | ||
Pole Format 5 | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
RS PRO Male Cable Mount DIN Connectors – M16
Looking for cable mount connectors then consider RS PRO for all your DIN connectors solutions. We are pleased to introduce this excellent series of high-quality male cable mount DIN connectors. Upon inspection, they are made from top quality material with a premium feel. These connectors offer a screw lock system that once connected to a female panel or chassis mount sockets will not accidentally disconnect making them perfect for a custom arrangement.
Assembly
Assembly with these connectors is relatively straight forward, engineers or DIY enthusiasts can carry out this process. The process includes; disassembling the connector to locate the terminal pins, soldering the cable wires, securing the cable, and reassemble the parts. The beauty of these DIN connector plugs is they are available with various numbers of poles, you can make your own custom cable lengths to suit your application, and they offer long life service.
Why would you need a DIN connector?
These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom connector plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data.
Features and Benefits
• Mounting type: Cable Mount;• Connector size: M16;• Number of poles: 3,5,7 or 8;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Male DIN connector plug;• Mating type: Screw Lock
Materials
• Housing: PA66;• Terminals: Brass, Silver plated;• Cable Holder: Steel, Nickel plated;• Shell Cover: Brass, Nickel plated;• Screw Cap: Brass, Nickel plated;• Strain Boot: PVC
Specification
• Current Rating: 4A;• Voltage Rating: 100 V;• IP Rating: IP40
RS PRO Male Cable Mount DIN Connector Options
• 3 Pin, M16; RS stock no: 210-0238;• 5 Pin, M16; RS stock no: 210-0241;• 7 Pin, M16; RS stock no: 210-0244;• 8 Pin, M16; RS stock no: 210-0245
Applications
Control engineering;Automation technology;Medical instrumentation;Electronic audio equipment
Why would you choose RS PRO for DIN Connectors?
When it comes to DIN connectors for your cables look no further than RS PRO. Our wide selection of female and male connectors ensures we have the product for you. Our brand is trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.