LEMO Black Boot for use with Round cables up to 30mm diameter, up to 106 conductors

Bulk discount available

Subtotal (1 unit)*

Kr. 63,38

(exc. VAT)

Kr. 79,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 63,38
5 - 24Kr. 55,03
25 - 49Kr. 50,22
50 +Kr. 44,04

*price indicative

RS Stock No.:
215-6054
Mfr. Part No.:
GMA.0B.035.DN
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Strain Relief Boot

Accessory Type

Boot

For Use With

Round cables up to 30mm diameter, up to 106 conductors

Colour

Black

Material

Polyetheretherketone, Chrome Plated Brass, Stainless Steel, Polyamide

Standards/Approvals

IEC 60529, IEC 60068-1, IEC 60512-6 test 11f, IEC 60512-4 test 6d, IEC 60512-5 test 9a, UL Recognition, IEC 60169-1-3, IEC 60512-4 test 6c, MIL 1344A, CE marking, RoHS (2011/65/EU))

COO (Country of Origin):
CH

Lemo Series 0B Strain Relief Boots & Collets


A range of strain relief boots and collets for use with the Lemo 0B series push-pull connectors. The strain relief boots and collets are available in various sizes to suit different cable diameters. See part number 215-6010 for typical connector range.

OB Series – Metal


A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release

Easy cable assembly

Mechanical endurance >10000 mating cycles

Aesthetic appearance enhances customers product

Sprung socket covers fit EGG styles

Push-fit sockets covers fit EGG, PHG and EEG styles

Push-fit plug covers fit FGG styles

Related links