RS PRO 33 W Fan Motor for use with RS PRO Impellers and Motor Brackets

Subtotal (1 unit)*

Kr. 396,27

(exc. VAT)

Kr. 495,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 396,27

*price indicative

RS Stock No.:
221-7686
Distrelec Article No.:
304-06-949
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fan Motor

Shaft Size

20mm

For Use With

RS PRO Impellers and Motor Brackets

Maximum Rotational Speed

1300rpm

Power Consumption

33W

Current

0.21A

Supply Voltage

220/240 V ac

Housing Material

Die Cast Aluminium

Frequency

50Hz

IP Rating

IP42

Insulation Class

Class B

Maximum Output Power

5W

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO AC Motors


RS PRO is proud to introduce a series of AC motors designed for use in motor drive and control applications. These electric square shaded-pole motors offer a counter-clockwise rotation with 1300 rpm rotational speed and use alternating current with 220 to 240 V supply voltage. Each AC motor is constructed with die-cast aluminium housing, dual ball bearings and supplied with three wire leads 500 mm in length.

Features and Benefits


  • Square Shaded-pole Motor

  • Counter clockwise rotation

  • Robust and maintenance-free

  • Multi-function external and internal rotors

  • Specification


  • Housing: Die cast aluminium

  • Electrical connection: 3 x 0.5 mm with brass Lead tips

  • AC Motor: Shaded pole AC, Class B insulation

  • IP Rating: IP42

  • Dielectric Strength: 500VAC/min <1mA

  • Rated Voltage: 220-240 V

  • Operating Temperature: -30 °C ∼ +60 °C

  • Insulation Resistance: ≥10M Ohm @ 500 VDC

  • VDE Certification

  • RS PRO AC Motors Variants


  • Rated Input Power: 33 W – RS stock no: 221-7686

  • Rated Input Power: 38 W – RS stock no: 221-7687

  • Rated Input Power: 40 W – RS stock no: 221-7670

  • Rated Input Power: 70 W – RS stock no: 221-7671

  • Rated Input Power: 73 W – RS stock no: 221-7672

  • Rated Input Power: 95 W – RS stock no: 221-7674

  • Things to consider


    RS PRO offers a wide selection of fan blades and brackets compatible with these AC motors. Browse our range using the improved filters to find your ideal solution.

    Application


  • Motor Drive & Control

  • Low-torque applications

  • Related links