SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 8
- RS Stock No.:
- 237-2237
- Mfr. Part No.:
- MB 8
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 17,56
(exc. VAT)
Kr. 21,95
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 128 unit(s) ready to ship
- Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17,56 |
*price indicative
- RS Stock No.:
- 237-2237
- Mfr. Part No.:
- MB 8
- Brand:
- SKF
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
| Brand | SKF | |
| Sub Type | Lock Washer | |
| Product Type | Bearing Tab Washer | |
| Dimensions | 50 x 62 x 1.25 mm | |
| Standards/Approvals | RoHS | |
| For Use With | Lock Nut | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Lock Washer | ||
Product Type Bearing Tab Washer | ||
Dimensions 50 x 62 x 1.25 mm | ||
Standards/Approvals RoHS | ||
For Use With Lock Nut | ||
SKF Series MB Bearing Tab Washer, Lock Washer, 50x62x1.25mm - MB 8
This bearing tab washer is designed to provide effective locking when used with lock nuts. With an inner diameter of 40mm and an outer diameter of 62mm, this product is essential for ensuring stable performance in various mechanical applications. The washer measures 50x62x1.25mm, making it suitable for a range of industrial bearing components. Its robust construction ensures a secure fit, preventing loosening during operation.
Features & Benefits
• High-quality lock washers ensure effective locking
• 1.25mm thickness offers durability under stress
• Efficiently prevents nut loosening during rotational motion
Applications
• Ideal for securing lock nuts in mechanical systems
• Used in automation and electronic assembly
• Recommended for in electrical industries
• Suitable for machinery requiring stable fastening solutions
Can it be used with different types of lock nuts?
Yes, it is compatible with various lock nut types.
Will it withstand vibrations in machinery applications?
It effectively prevents loosening due to vibrations.
Is it suitable for use in high-stress environments?
Yes, it is designed to endure challenging conditions.
Related links
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 12
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 13
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 15
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 9
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 11
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 14
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 1
- SKF Lock Washer Bearing Tab Washer For Use With Lock Nut, MB 17