RS PRO, 5.08mm Pitch, 5 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

Bulk discount available

Subtotal (1 unit)*

Kr. 33,40

(exc. VAT)

Kr. 41,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 105 unit(s) shipping from 09 March 2026
  • Plus 150 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24Kr. 33,40
25 - 49Kr. 31,69
50 +Kr. 28,37

*price indicative

RS Stock No.:
237-8456
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pluggable Terminal Block Type

Plug

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Mounting Type

Free Hanging (In Line)

RS PRO 5-pin PCB Terminal Block, 5.08mm Pitch Rows


This range of RS PRO Series of Euro Blocks are a broad range of PCB mounted terminal blocks and have been designed with the highest quality and versatility in mind. Available in varying sizes and profiles with pitches ranging from 15.00mm down to 3.50mm.
This particular range from RS PRO includes types with wire entry from Top, Side or Side Angle. Two piece ’pluggable’ versions and 'Lever Actuated' styles are also available. Each contains a unique wire guard design and is precision manufactured for smooth operation and ease of use.

Features and Benefits


  • Industry standard compatibility

  • Dove tail design allows building multi-positions

  • Captive screw with rising clamp design

  • Euro blocks are supplied open screw “wire ready” position which shortens the time for connection

Applications


This range of RS PRO PCB Terminal Blocks can be used to secure 2 or more wires together and mounted onto printed circuit boards. They can be used in a variety of industries but ideal for electronics, healthcare automotive plus many more. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Also available for purchase in a pack size of 1. Please see RS 237-8456

Related links