RS PRO 16 A 520V ac 50Hz, 60 Hz, Chassis Mount Power Line Filter, Screw 3 Phase
- RS Stock No.:
- 237-8773
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-8773
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Power Line Filter | |
| Maximum Current | 16A | |
| Maximum Voltage | 520V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | 2 | |
| Operating Frequency | 50, 60Hz | |
| Capacitance | 0.47μF | |
| Inductance | 1.5mH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Leakage Current | 4.9mA | |
| Height | 60mm | |
| Length | 150mm | |
| Depth | 105mm | |
| Resistance | 1.5mΩ | |
| Standards/Approvals | EN 60939, IEC, CSA C22.2 No.8, UL1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Line Filter | ||
Maximum Current 16A | ||
Maximum Voltage 520V ac | ||
Mount Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages 2 | ||
Operating Frequency 50, 60Hz | ||
Capacitance 0.47μF | ||
Inductance 1.5mH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Leakage Current 4.9mA | ||
Height 60mm | ||
Length 150mm | ||
Depth 105mm | ||
Resistance 1.5mΩ | ||
Standards/Approvals EN 60939, IEC, CSA C22.2 No.8, UL1283 | ||
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
connect(6.3*0.8mm)
parts and
combinations to meet
different customer's
EMC tests
Customized products
according to
customer's
requirementss
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8773
Related links
- RS PRO
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V