Spelsberg GTi Series Grey Polycarbonate Enclosure, IP65, Grey Lid, 320 x 220 x 179mm
- RS Stock No.:
- 238-6491
- Mfr. Part No.:
- 010-401-01
- Brand:
- Spelsberg
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 807,27
(exc. VAT)
Kr. 1 009,09
(inc. VAT)
- RS Stock No.:
- 238-6491
- Mfr. Part No.:
- 010-401-01
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Body Material | Polycarbonate | |
| External Length | 320 mm | |
| External Height | 179 mm | |
| External Width | 220 mm | |
| External Dimensions | 320 x 220 x 179mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | GTi | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polycarbonate | ||
External Length 320 mm | ||
External Height 179 mm | ||
External Width 220 mm | ||
External Dimensions 320 x 220 x 179mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series GTi | ||
- COO (Country of Origin):
- DE
Related links
- Spelsberg GFL 20 Series Polycarbonate Connector Bar for Use with GTI Housing 28 mm x 220 mm x 119 mm
- Spelsberg GTI Series Grey Polycarbonate Enclosure IK08 179 mm 320 mm
- Spelsberg GTI Series Grey Polycarbonate Enclosure IK08 179 mm 320 mm
- Spelsberg GTI Series Grey Polycarbonate Enclosure IK08 179 mm 320 mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 320 x 100 x 81mm
- Spelsberg GFL 20 Series Polycarbonate Connector Bar for Use with GTI Housing 28 mm x 320 mm x 119 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure Grey Lid, 200 x 125 x 113.4mm
- Spelsberg Steel Galvanised Enclosure Accessory 160 mm L for Use with GTI Housing