Better World

RS PRO EPVOS Series, Unlocking Ring Tool

Subtotal (1 pack of 10 units)*

Kr. 499,73

(exc. VAT)

Kr. 624,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 49,973Kr. 499,73

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
239-4987
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Unlocking Ring Tool

Accessory Type

Solar PV

For Use With

EPVOS Series

Standards/Approvals

RoHS

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

EPVOS

COO (Country of Origin):
IN

RS PRO Solar Connector Spanner


Introducing the RS PRO Solar PV Connector Spanner, designed for disconnecting male and female NEC interlocked solar PV connections. Designed as a durable tool, it can easily disconnect interlocked connections with minimal effort and in a safe way without disrupting other components, making it an essential accessory for anyone working with photovoltaic modules and connectors.

Features and Benefits:


  • This RS PRO Solar Photovoltaic Multi-Spanner is ideal for connecting and disconnecting electrical connections to solar power applications

  • The convenient spanner can efficiently disconnect interlocked connections and works exclusively with the RS PRO range of male and female NEC interlocked solar connectors

  • Supplied in a pack of 10

  • Applications:


    Solar connectors and solar connector accessories are components which are used in solar power applications to ensure a safe flow of electricity within a solar power system. There are a number of different connectors and accessories available, dependant on the needs of the application itself and can be used within solar junction boxes, photovoltaic panels, public buildings and field installations.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    You May Also Like


  • RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4966

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4967

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4968

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4958

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4959

  • RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4960

  • RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4961

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4962

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4963

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4964

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4965

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4970

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4971

  • Related links