MECATRACTION Crimp Die, Coaxial Type Crimping Die
- RS Stock No.:
- 243-1624
- Mfr. Part No.:
- H1-25-70F
- Brand:
- MECATRACTION
Subtotal (1 unit)*
Kr.4 296 27
(exc. VAT)
Kr.5 370 34
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 296,27 |
*price indicative
- RS Stock No.:
- 243-1624
- Mfr. Part No.:
- H1-25-70F
- Brand:
- MECATRACTION
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
| Brand | MECATRACTION | |
| Product Type | Crimp Die | |
| Sub Type | Crimping Die | |
| For Use With | Cable Lug | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Die | ||
Sub Type Crimping Die | ||
For Use With Cable Lug | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The MECATRACTION crimping die is used for TN25 and TN70 series railway terminals.
25 and 70 mm² cross section
Related links
- MECATRACTION Crimp Die, Cable Lug
- MECATRACTION Cable Lug, Wire size 16mm²
- MECATRACTION Cable Lug, Wire size 70mm²
- MECATRACTION Cable Lug, Wire size 35mm²
- MECATRACTION Cable Lug, Wire size 25mm²
- MECATRACTION Cable Lug, Wire size 50mm²
- MECATRACTION Cable Lug, Wire size 120mm²
- MECATRACTION Cable Lug, Wire size 95mm²