Ewon 2 Port PCIe Expansion Card

Subtotal (1 unit)*

Kr. 1 666,92

(exc. VAT)

Kr. 2 083,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 666,92

*price indicative

RS Stock No.:
250-2734
Mfr. Part No.:
FLC3701_00
Brand:
Ewon
Find similar products by selecting one or more attributes.
Select all

Brand

Ewon

Product Type

PCIe Expansion Card

Communication Interface

Serial

Number of Ports

2

Standards/Approvals

FCC, UKCA, cURus, CE

COO (Country of Origin):
BE
The Ewon FLC 3701 is a MPI Extension Card. It has been designed to enable numerous different combinations of base units with extension cards.

Operating temperature -25 to +60 °C

Operating altitude is up to maximum 2000m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy