Ewon Expansion Module Both Analogue and Digital Relay for use with 8DI-4AI-2DO
- RS Stock No.:
- 250-2745
- Mfr. Part No.:
- FLX3402_00
- Brand:
- Ewon
Subtotal (1 unit)*
Kr. 2 292,12
(exc. VAT)
Kr. 2 865,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 03 August 2026
- Plus 1 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 292,12 |
*price indicative
- RS Stock No.:
- 250-2745
- Mfr. Part No.:
- FLX3402_00
- Brand:
- Ewon
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
| Brand | Ewon | |
| Product Type | Expansion Module | |
| Input Type | Both Analogue and Digital | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Number of Outputs | 2 | |
| For Use With | 8DI-4AI-2DO | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type Expansion Module | ||
Input Type Both Analogue and Digital | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Number of Outputs 2 | ||
For Use With 8DI-4AI-2DO | ||
Standards/Approvals No | ||
Width 22mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- BE
The Ewon Flexy I/O card provides OEMs and system integrators with a full range of eight digital inputs, four analogue inputs configurable in voltage or current and two digital outputs for a wide variety of applications where data needs to be transferred from a remote location to a central server application. The data can easily be stored in the Ewon Flexy internal memory for later review or retrieval.
It is compatible with the Ewon Flexy 10x series, 20x series and 205
Operating temperature from -25 to +60°C
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies