TE Connectivity PCB Signal Relay, 24 V dc Coil, 1.25 A, SPST

Bulk discount available

Subtotal (1 unit)*

Kr. 114,51

(exc. VAT)

Kr. 143,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 179 unit(s) ready to ship
  • Plus 217 unit(s) shipping from 01 April 2026
  • Plus 625 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 114,51
10 - 24Kr. 109,02
25 - 49Kr. 103,19
50 - 99Kr. 97,01
100 +Kr. 91,75

*price indicative

RS Stock No.:
256-1147
Mfr. Part No.:
V23101D7B201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24 V dc

Product Type

Signal Relay

Contact Configuration

SPST

Mount Type

PCB

Switching Current

1.25 A

Switching AC Voltage

125 V ac

Switching DC Voltage

120 V dc

Series

W11

Minimum Operating Temperature

-40°C

Switching Power

62.5VA

Maximum Operating Temperature

85°C

Length

15.4mm

Width

10 mm

Standards/Approvals

RoHS

Height

11.5mm

Terminal Type

Solder

Contact Material

Gold Plated

Coil Resistance

1280Ω

Coil Power

450mW

COO (Country of Origin):
DE

W11 Series


1A signal switching relay (max.)

Contact Material AgPd

Fully sealed

High shock and vibration resistance

Switching Voltage 24 Vdc; 125 Vac

Dimensions: 11.5mm x 10.5mm x 15.5mm

Pin length: 3.5mm

Operating Temperature Range -40 to +85°C

Stock numbers 256-1131 and 256-1147 have an asymmetrical pin assignment

Related links