- RS Stock No.:
- 718-1777
- Mfr. Part No.:
- V23101D 107A301
- Brand:
- TE Connectivity
625 In stock for same day dispatch
Added
Price Each
Kr. 80,85
(exc. VAT)
Kr. 101,06
(inc. VAT)
Units | Per unit |
1 + | Kr. 80,85 |
- RS Stock No.:
- 718-1777
- Mfr. Part No.:
- V23101D 107A301
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
W11 Series
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 120V dc |
Maximum Switching Power DC | 60 W |
Series | Axicom P1 |
Latching | No |
Length | 15.4mm |
Depth | 10mm |
Height | 11.5mm |
Dimensions | 15.4 x 11.5 x 10mm |
Terminal Type | Surface Mount |
Switching Current | 3A |
Number of Poles | 1 |
Contact Material | Gold Plated, Rhodium Plated Palladium Nickel |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Features | Multi Purpose Relay, Immersion Cleanable |
Coil Power | 200mW |
Coil Resistance | 2800Ω |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 62.5VA |