Hengstler Mounting Bracket for Use with RI58-D Rotary Encoder, IEC 68-2-6, DIN VDE 0160, IEC 68-2-27, EN 60529 Standard
- RS Stock No.:
- 260-3998
- Mfr. Part No.:
- RS1-531-162
- Brand:
- Hengstler
Subtotal (1 unit)*
Kr. 232,13
(exc. VAT)
Kr. 290,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 04 May 2026
- Plus 5 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 232,13 |
*price indicative
- RS Stock No.:
- 260-3998
- Mfr. Part No.:
- RS1-531-162
- Brand:
- Hengstler
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
| Brand | Hengstler | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Plate | |
| For Use With | RI58-D Rotary Encoder | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC 68-2-6, DIN VDE 0160, IEC 68-2-27, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Plate | ||
For Use With RI58-D Rotary Encoder | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC 68-2-6, DIN VDE 0160, IEC 68-2-27, EN 60529 | ||
RoHS Status: Exempted
RI32 Miniature
Low torque/high efficiency with ball bearings
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Note
Mounting plate 260-3998 is only suitable for the Hollow Shaft type encoders such as 260-3948, 291-4399 etc.
Related links
- Idec CE marked UL Standard
- Bahco Anti-Slip 2820VM Electrical Safety Mat 5000 V VDE DIN VDE 0680 Part 1:1990-05 1 m x 1 m x 20 mm
- BALLUFF IEC 60332-1-2 EC002585 DIN VDE 0472, DIN EN
- Kubler For Use With Mini Length Measuring Kit
- Block 18 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 ENEC 10 (VDE), IEC
- Block 18 V ac 1 Output Pin PCB Transformer IEC 61558-2-1 VDE 0570 part 2-1, VDE 0570
- Block 15 V ac 2 Output Pin PCB Transformer IEC 61558-2-4 IEC 61558-2-6, VDE 0570
- Block 2 x 15 V ac 2 Output Pin PCB Transformer cURus UL 5085-1/-2 IEC