- RS Stock No.:
- 261-8710
- Mfr. Part No.:
- MTCN 16 8 13
- Brand:
- Richco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 261-8710
- Mfr. Part No.:
- MTCN 16 8 13
- Brand:
- Richco
Technical Reference
Legislation and Compliance
Product Details
Toroidal Cores with Nylon Clamp
Toroidal cores designed to be attached to a cable after installation permitting further protection
Split core and nylon clamp are formed in one piece for secure attachment
Clamp material PA (nylon) 94V-2
FCC, VDE and VCC protection for digital equipment such as PCs, Fax and terminal equipment
Fixing hole diameter is 4.3mm for 261-8710 and 261-8726, for other toroidal split cores it is 5.1mm
Material Grade: PA
Split core and nylon clamp are formed in one piece for secure attachment
Clamp material PA (nylon) 94V-2
FCC, VDE and VCC protection for digital equipment such as PCs, Fax and terminal equipment
Fixing hole diameter is 4.3mm for 261-8710 and 261-8726, for other toroidal split cores it is 5.1mm
Material Grade: PA
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Specifications
Attribute | Value |
---|---|
Type | Split Core |
Application | EMI Suppression |
Material | Ferrite (Core), Nylon (Clamp) |
Outer Diameter | 8mm |