- RS Stock No.:
- 264-6399
- Brand:
- RS PRO
1800 In stock for same day dispatch
Added
Price Each (In a Pack of 200)
Kr. 2,181
(exc. VAT)
Kr. 2,726
(inc. VAT)
Units | Per unit | Per Pack* |
200 + | Kr. 2,181 | Kr. 436,20 |
*price indicative |
- RS Stock No.:
- 264-6399
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Steel BZP Hex Bolt
These high tensile steel BZP Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. They are easy to adjust with either a spanner or torque wrench with appropriate socket bits and offer easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits:
- Constructed from Grade 8.8 high tensile steel with a bright zinc plated finish which means excellent resistance to wear and tear and safe to use in food production applications
- Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
- Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
- Manufactured specifically to meet environmental and tensile specifications
- Good corrosion resistance
Applications:
Hex bolts, also known as hex head bolts, are versatile fasteners used for secure and robust fastening in construction, machinery assembly, furniture, electronics, automotive, aerospace, and DIY projects. They are designed to ensure a strong connection and are available in various sizes and materials. Hex bolts are commonly tightened or loosened with a wrench or socket tool, with the hexagonal head design offering a secure grip with efficient torque application.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Length | 20mm |
Thread Size | M8 |
Material | Zinc Plated Steel |
Steel Type | High Tensile Steel |
Finish | Bright Zinc Plated |