FIBET Cylindrical M10 Anti-Vibration Mount, Male to Female Bobbin with 128.8 daN Compression Load

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-1247
Mfr. Part No.:
H4035VD25-60
Brand:
FIBET
Find similar products by selecting one or more attributes.
Select all

Brand

FIBET

Anti Vibration Mount Type

Male to Female Bobbin

Product Type

Anti-Vibration Mount

Thread Size

M10

Bore Size

10mm

Bore Length

35mm

Overall Height

60mm

Static Load Rating

500kg

Outside Diameter

40mm

Material

Natural Rubber

Foot Colour

White

Mount Type

Bobbin

Standards/Approvals

CE

Foot Shape

Cylindrical

Compression Load

128.8daN

Shore Hardness

60 IRHD

Compression Deflection

3.1mm

Series

VD

RoHS Status: Exempted

The FIBET type VD bobbin mount is designed to be used in a wide range of applications and can be used in compression or shear. It is manufactured from natural rubber in a variety of hardnesses to suit the application and has zinc plated steel end sections with either welded or cold formed threads.

Male thread on one end, female thread on the opposite end

Related links