RS PRO Solder Tag, Brass Contacts, Tin

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 359,69

(exc. VAT)

Kr. 449,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9Kr. 359,69Kr. 0,36
10 +Kr. 340,62Kr. 0,341

*price indicative

RS Stock No.:
270-8045
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

5.3mm

Product Type

Solder Tag

Contact Material

Brass

Contact Plating

Tin

Overall Length

15.8mm

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO 5.3mm Tin Plated Brass Solder Tag (M5/2BA)


A 5.3mm solder tag suitable for use with 2 BA and M5 screws for creating a reliable and secure connection and grounding in electrical circuits, or for component mounting and repair tasks.

Constructed from Brass for a tough, conductive solder tag designed to be easily formed to create a firm connection and finished with a Tin plated coating for added corrosion resistance and a high level of solderability.

Features and Benefits


  • Brass solder tag

  • Tin plated

  • Internal diameter of 5.3mm

  • Corrosion resistant

  • High level of solderability

  • Easily manipulated

  • Suitable for use with 2BA and M5 screws

Pack Size



Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy