JCS Hi-Torque Stainless Steel Hose Clip
- RS Stock No.:
- 280-0082
- Mfr. Part No.:
- MTK1BG
- Brand:
- JCS Hi-Torque
Subtotal (1 unit)*
Kr. 287,39
(exc. VAT)
Kr. 359,24
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 30 unit(s) ready to ship
- Plus 30 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 287,39 |
*price indicative
- RS Stock No.:
- 280-0082
- Mfr. Part No.:
- MTK1BG
- Brand:
- JCS Hi-Torque
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
| Brand | JCS Hi-Torque | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand JCS Hi-Torque | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- GB
Multi-torque™ Banding
The range of stainless steel multi-torque bandings are the ideal solution when you need both strength and performance from your hose clamps.
Features and Benefits
Strong;Can cut to size;Rounded edges;8 mm A/F slotted hexagon adjusting screws
Typical Applications
Use the heavy-duty banding on your large diameter applications, pipes and ducts of any diameter.
Note
Recommended tightening torque is 15 Nm.
Kit 280-0082 comprises of Hi-Torque housing connector and banding
Kit 280-0082 comprises of Hi-Torque housing connector and banding
Related links
- JCS Hi-Torque Stainless Steel Slotted Hex Bolt Drive 16 mm ID
- JCS Hi-Torque Stainless Steel Slotted Hex Bolt Drive 10 mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 360 mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 480 mm ID
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 400 mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip 200 mm ID
- HI-TORQUE 316 Stainless Steel Slotted Hex Hose Clip 25 mm ID
- JCS Hi-Torque Stainless Steel Slotted Hex Bolt Drive 9 mm ID