Pepperl + Fuchs, BF30 Series Mounting Flange 30 mm for Use with All Cylindrical Sensors with M30 Thread
- RS Stock No.:
- 280-6866
- Distrelec Article No.:
- 301-23-486
- Mfr. Part No.:
- BF 30
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
Kr. 156,55
(exc. VAT)
Kr. 195,69
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 11 unit(s) ready to ship
- Plus 30 unit(s) shipping from 13 April 2026
- Plus 45 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 156,55 |
*price indicative
- RS Stock No.:
- 280-6866
- Distrelec Article No.:
- 301-23-486
- Mfr. Part No.:
- BF 30
- Brand:
- Pepperl + Fuchs
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
| Brand | Pepperl + Fuchs | |
| Accessory Type | Mounting Flange | |
| Product Type | Mounting Flange | |
| For Use With | All Cylindrical Sensors with M30 Thread | |
| Series | BF30 | |
| Width | 4 mm | |
| Height | 56mm | |
| Diameter | 30 mm | |
| Depth | 36mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Accessory Type Mounting Flange | ||
Product Type Mounting Flange | ||
For Use With All Cylindrical Sensors with M30 Thread | ||
Series BF30 | ||
Width 4 mm | ||
Height 56mm | ||
Diameter 30 mm | ||
Depth 36mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- HU

Mounting Brackets for Cylindrical (Barrel) Sensors
For threaded or non-threaded sensors
Provides easy repositioning of the sensor in relation to the target. Sensors are firmly clamped in place.
Manufactured from PBT
Pepperl + Fuchs
Related links
- Pepperl + Fuchs RoHS Standard
- Pepperl + Fuchs, BF18 Series Mounting Flange 18 mm for Use with All Cylindrical Sensors with M18 Thread
- Pepperl + Fuchs, BF8 Series Mounting Flange 8 mm for Use with All Cylindrical Sensors with M8 Thread
- Pepperl + Fuchs, BF12 Series Mounting Flange 12 mm for Use with All Cylindrical Sensors with M12 Thread
- Pepperl + Fuchs, BF4 Series Mounting Flange 4 mm for Use with Retainer For All Cylindrical Sensors With M4 Thread
- Pepperl + Fuchs NEN40-30GM60-E2-V1 Threaded Barrel Proximity Sensor, M30 x 1.5 PNP 3V 40 mm 30 V dc 200 mA
- Pepperl + Fuchs UC2000-30GM70-IE2R2-V15 Threaded Barrel Proximity Sensor, M30 x 1.5 2000 mm 300 mA PNP 30V 30 V dc
- Pepperl + Fuchs UC2000-30GM-E6R2-V15 Threaded Barrel Proximity Sensor, M30 x 1.5 2000 mm 200 mA PNP 30V 30 V dc