Weller ET GW 3 mm Mini-Wave 35 mm Soldering Iron Tip for use with WEP70, LR21 (old generation), LR20

Bulk discount available

Subtotal (1 unit)*

Kr. 197,58

(exc. VAT)

Kr. 246,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship
  • Plus 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 197,58
10 - 19Kr. 191,28
20 - 49Kr. 185,56
50 +Kr. 180,29

*price indicative

RS Stock No.:
291-1592
Distrelec Article No.:
304-11-585
Mfr. Part No.:
T0054104599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

ET GW

Product Type

Soldering Iron Tip

Tip Shape

Mini-Wave

For Use With

WEP70, LR21 (old generation), LR20

Tip Series

ET

Tip Width

3 mm

Tip Length

35mm

Standards/Approvals

No

COO (Country of Origin):
BA

Weller ET GW Soldering Tip


Introducing the ET GW series soldering tip from Weller, it features a gullwing for effective universal soldering tasks. Designed to be used with the Weller WEP 70 soldering iron and offering maximum durability and long life.

Features and Benefits


• High-quality construction for durability

• Quick and easy installation

• Fast heat-up and recovery times

• Designed for a variety of soldering applications

• For use with WEP 70 soldering iron

Typical Applications


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

• DIY enthusiasts

• Plumbers

• Electricians

• Vehicle technicians

Related links