DBK Enclosures Enclosure Heater, 100V ac, 240 V ac, 60W Output, 60W Input 80mm x 15 mm
- RS Stock No.:
- 344-3719
- Mfr. Part No.:
- FGN1009
- Brand:
- DBK Enclosures
Bulk discount available
Subtotal (1 unit)*
Kr. 471,33
(exc. VAT)
Kr. 589,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 471,33 |
| 10 - 24 | Kr. 455,31 |
| 25 - 49 | Kr. 431,75 |
| 50 - 99 | Kr. 399,71 |
| 100 + | Kr. 359,10 |
*price indicative
- RS Stock No.:
- 344-3719
- Mfr. Part No.:
- FGN1009
- Brand:
- DBK Enclosures
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
| Brand | DBK Enclosures | |
| Product Type | Enclosure Heater | |
| Output Power | 60W | |
| Input Power | 60W | |
| Supply Voltage | 100, 240V ac | |
| Mount Type | DIN Rail | |
| Depth | 15mm | |
| Width | 80mm | |
| IP Rating | IP54 | |
| Insulated PTC | Yes | |
| Standards/Approvals | UL, CSA, RoHS, IP54 (on request), DIN Clip to comply to EN50022, VDE, protection class II | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Product Type Enclosure Heater | ||
Output Power 60W | ||
Input Power 60W | ||
Supply Voltage 100, 240V ac | ||
Mount Type DIN Rail | ||
Depth 15mm | ||
Width 80mm | ||
IP Rating IP54 | ||
Insulated PTC Yes | ||
Standards/Approvals UL, CSA, RoHS, IP54 (on request), DIN Clip to comply to EN50022, VDE, protection class II | ||
- COO (Country of Origin):
- GB
Conduction/Convection
'Self-regulating' PTC cabinet heater, offers a wide range of power outputs from a single, compact footprint size
Can be operated without the aid of a thermostat/overload
Heater operating voltage range 100-240Vac/dc
Type 3a DIN (EN50022) rail mounting with clip supplied (344-3646,344-3652, and 344-3674)
Type 3b base/surface mounting (344-3680,344-3696,344-3703 and 344-3719)
Approvals
VDE, UL, CSA
Related links
- DBK Enclosures Enclosure Heater 240 V ac 40W Input 80mm x 15 mm
- DBK Enclosures Enclosure Heater 240 V ac 20W Input 80mm x 15 mm
- DBK Enclosures Enclosure Heater 240 V ac 30W Input 80mm x 15 mm
- DBK Enclosures Enclosure Heater 240 V ac 150W Input, 72 °C 42mm x 42 mm
- DBK Enclosures Enclosure Heater 240 V ac 230W Input, 120 °C 42mm x 42 mm
- DBK Enclosures Enclosure Heater 240 V ac 100W Input, 48 °C 42mm x 42 mm
- RS PRO Enclosure Heater 240 V ac 60W Input, 100 °C 70mm x 50 mm
- RS PRO Enclosure Heater 60W Output 93 °C 121mm x 67 mm