HARTING EMC Series Metallic Metal Cable Gland, PG16 Thread, 7 mm min., 10 mm max., IP68
- RS Stock No.:
- 358-3609
- Mfr. Part No.:
- 09620005005
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 360,25
(exc. VAT)
Kr. 450,31
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 360,25 |
*price indicative
- RS Stock No.:
- 358-3609
- Mfr. Part No.:
- 09620005005
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Metal | |
| Colour | Metallic | |
| Series | EMC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 7mm | ||
Material Metal | ||
Colour Metallic | ||
Series EMC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
Features and Benefits
• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable
Applications
Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:
• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants
Environment
The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.
Note
Cable diameters stated are in the form min/max.
Related links
- HARTING EMC Series Metallic Metal Cable Gland 9 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 17 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 20 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 14 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 12 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 10 mm min. IP68, IP66
- HARTING HAN Series Metallic Metal Cable Gland 7 mm min. IP68