Vega Stainless Steel Electrode for Use with Vegacon66

Subtotal (1 unit)*

Kr. 1 359,07

(exc. VAT)

Kr. 1 698,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 359,07

*price indicative

RS Stock No.:
387-0385
Mfr. Part No.:
CON 66 ST ST ROD
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Product Type

Thermocouple Connector

Accessory Type

Stainless Steel Electrode

For Use With

Vegacon66

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR

VEGACON 66 Conductivity Level Switch


Alarm or pump control for controlling between two levels 3 electrode holders

Modes: max detection, overfill (A) or min detection dry run protection (B)

External LED switch status

3 electrode holders

Selectable sensitivity; 100Ω to 300kΩ

Integration time adjustable up to 20 secs

1m x 4mm diameter stainless steel electrodes need to be ordered separately (see stock no. 387-0385). These can be cut to length to suit application

Conductive Level Probes


Related links