Subtotal (1 unit)*
Kr. 120,54
(exc. VAT)
Kr. 150,68
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 120,54 |
*price indicative
- RS Stock No.:
- 456-2603
- Mfr. Part No.:
- 9885 ROLOC HOLDER 25X6MM
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Holder | |
| Sub Type | Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Holder | ||
Sub Type Holder | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
3M Holder, For Abrasive Discs, 25mm Face Diameter - Roloc Series - 9885 ROLOC HOLDER 25X6MM
Keen to speed up switching between sanding discs? This holder from 3M twists onto an abrasive disc (such as 154-491) to ensure putting your kit together takes no time. Thanks to its built-in thread, it gets a firm grip to cut down on disruptive slipping. Guiding your grinding is no problem due to the product's flat sides. As the holder's broad 25mm face spreads the force across its disc, it achieves an even finish to every workpiece.
Features & Benefits
• 6mm diameter shaft for handy attachment to power tools
• Works with many models of 3M sanding disc, for versatile use
• Hard-wearing plastic body to handle tough industrial conditions
Applications
• Metalworking
• Vehicle repair
• Mechanical engineering
How do I remove my abrasive disc from this holder?
You can simply twist your disc off this unit, making for speedy grade switching.
3M™ 785C Roloc™ Fibre Disc
Offers fast and convenient grinding and finishing using small abrasive tools.
• 456-2502 is a Roloc rubber back-up pad, 75mm diameter x 6mm
• 456-2603 is a Roloc holder for flap brush & wheel, 25x6mm
• 456-2524 is a Roloc abrasive fibre disc, 75mm diameter P120
Features and Benefits
• Roloc™ hard density rubber back-up pad fixing system
• Fibre discs coated with Cubitron™ ceramic mineral
• Hard density rubber back-up pads
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.