SCJ Professional Wall Mounted Soap Dispenser

Subtotal (1 unit)*

Kr.750 47 

(exc. VAT)

Kr.938 09 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 750,47

*price indicative

RS Stock No.:
460-9083
Mfr. Part No.:
ACC729
Brand:
SCJ Professional
Find similar products by selecting one or more attributes.
Select all

Brand

SCJ Professional

Automatic/Manual

Manual

Colour

White

Wall Mounted

Yes

Anti-Bacterial

Yes

Trade Name

Skin Safety Cradle for Mobile Workers

RoHS Status: Exempted

COO (Country of Origin):
GB

DEB Skin Safety Cradle


Easy to install into a limited space
Manufactured from tough, robust plastic with no mechanical parts
A measured dose is delivered from a sealed cartridge
Products do not require water
Plastic body is easy to clean
The sealed cartridge prevents contamination & cross infection
Easy to use with a simple push button operation

Skin Safety Cradle for Mobile Workers


A unique skin safety solution for vehicles and areas of limited space, the SC Johnson Professional® Skin Safety Cradle is a compact and complete 3-step skin care system. It can be conveniently fitted inside vans or work cabins and contains everything needed to protect, cleanse and sanitise the skin. The products do not require running water.

The unit is robust for high durability and comes pre-drilled in four places for ease of fixing. The dispensing unit holds all three cradle cartridges. (Cartridges supplied separately.) Cradle dimensions: 260(h) x 307(w) x 93(d)mm.

•A unique skin safety solution for vehicles and areas of limited space, the SC Johnson Professional® Skin Safety Cradle is a compact and complete 3-step skin care system

•Can be conveniently fitted inside vans or work cabins. The unit is robust for high durability and comes pre-drilled in four places for ease of fixing

•Dispenser unit holds 3 cartridges to protect, cleanse and sanitise the skin. Cartridges available separately. Cream 460-9099, Hand Cleaner 460-9106, Sanitiser 460-9112

Related links