ifm electronic Flange Plate for Use with LR Series

Subtotal (1 unit)*

Kr. 500,96

(exc. VAT)

Kr. 626,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 500,96

*price indicative

RS Stock No.:
488-081
Mfr. Part No.:
E43202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Flange Plate

Product Type

Flange Plate

For Use With

LR Series

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

LR Series - Level Sensors


Fill level monitoring by means of guided microwaves

Updated display of the current fill level

Programmable hysteresis and window function

Simple operation via the user menu

The length of the sensor probe can be shortened as desired

Available probes 228 mm (RS order no. 488-047) or 688 mm (RS order no.: 488-043)

Available flange plate (RS order no.: 488-081)

Recommended media


Water-based cooling lubricants

Water/water-like media

Do not use for


Oils, grease

Granulates

Bulk solids

Acids, bases

Foodstuffs and electroplating

Approvals

CE

Related links