CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure, IP65 61 mm, 121 mm, 95 mm
- RS Stock No.:
- 508-7383
- Mfr. Part No.:
- RTM5007/17-BLK
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
Kr. 330,61
(exc. VAT)
Kr. 413,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 111 unit(s) ready to ship
- Plus 99 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 330,61 |
*price indicative
- RS Stock No.:
- 508-7383
- Mfr. Part No.:
- RTM5007/17-BLK
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 61mm | |
| External Length | 121mm | |
| External Width | 95mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Shielding | Shielded | |
| Hazardous Area Certification | NO | |
| Series | 5000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 61mm | ||
External Length 121mm | ||
External Width 95mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Shielding Shielded | ||
Hazardous Area Certification NO | ||
Series 5000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm
Optional gaskets:
• RTM5002/12 226-4155
• RTM5003/13 226-4199
• RTM5004/14 226-4183
• RTM5005/15 226-4177
• RTM5006/16 226-4161
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket
Related links
- CAMDENBOSS Natural, IP65
- CAMDENBOSS Series 2000 Series, IP65
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure 112 mm, 62 mm
- CAMDENBOSS 5000 Series Yellow Die Cast Aluminium Enclosure 121 mm, 95 mm
- CAMDENBOSS 5000 Series Red Die Cast Aluminium Enclosure 121 mm, 95 mm
- CAMDENBOSS 5000 Series Green Die Cast Aluminium Enclosure 121 mm, 95 mm
- CAMDENBOSS