CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure, IP54 61 mm, 121 mm, 95 mm
- RS Stock No.:
- 508-7462
- Distrelec Article No.:
- 150-10-690
- Mfr. Part No.:
- RTM5007/17-PAT
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
Kr. 554,94
(exc. VAT)
Kr. 693,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 554,94 |
*price indicative
- RS Stock No.:
- 508-7462
- Distrelec Article No.:
- 150-10-690
- Mfr. Part No.:
- RTM5007/17-PAT
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Width | 95mm | |
| External Length | 121mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | NO | |
| Shielding | Shielded | |
| Series | 5000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Width 95mm | ||
External Length 121mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification NO | ||
Shielding Shielded | ||
Series 5000 | ||
Standards/Approvals No | ||
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm
Optional gaskets:
• RTM5002/12 226-4155
• RTM5003/13 226-4199
• RTM5004/14 226-4183
• RTM5005/15 226-4177
• RTM5006/16 226-4161
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket
Related links
- CAMDENBOSS, IP65
- CAMDENBOSS Natural, IP65
- CAMDENBOSS 5000 Series Yellow Die Cast Aluminium Enclosure 121 mm, 95 mm
- CAMDENBOSS 5000 Series Red Die Cast Aluminium Enclosure 121 mm, 95 mm
- CAMDENBOSS 5000 Series Green Die Cast Aluminium Enclosure 121 mm, 95 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 121 mm, 95 mm
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure 50 mm, 50 mm
- CAMDENBOSS 5000 Series Die Cast Aluminium Enclosure 101 mm, 50 mm