Allen Bradley 800F Series, 1 NO

Subtotal (1 unit)*

Kr. 70,01

(exc. VAT)

Kr. 87,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 830 unit(s) ready to ship
  • Plus 414 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 70,01

*price indicative

RS Stock No.:
511-8358
Mfr. Part No.:
800F-X10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contact Block

Series

800F

Contact Configuration

1 NO

Current Rating

4A

Maximum Operating Temperature

70°C

Standards/Approvals

ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13849-1, ISO13850

RoHS Status: Exempted

Allen Bradley Contact Block, NO, Screw Connection - 800F-X10


This reliable contact block from Rockwell Automation's Allen Bradley range is designed to support push-buttons in the 800FM series. It's made of a durable thermoplastic material that offers superior resistance to heat, impact and corrosion for a long service life. As it's a non-latching, normally open (NO) type, it's a good choice for applications that need momentary activation of current flow. This type of accessory is essential for electrical circuit design and control and can be used in connection with relays and circuit breakers.

Features and Benefits


• Screw terminals for simple installation without the need for special tools

• Compact 22.5mm size to fit into circuit designs where space is limited

• IP2X (ingress protection) rating to prevent fingers touching live electrical parts

• Broad operating temperature range of -25°C to +70°C for use in demanding environments

Standards and certifications


• UL (Underwriters' Laboratories)

• CCC (China Compulsory Certification)

• CE (Conformité Européene)

• ISO 13850 (International Organisation for Standardisation)

• IEC 60947-1 (International Electrotechnical Commission)

What is a 'normally open' contact?


UR approval

UL approval

CSA

CCC

CE

ABS

NEMA ICS-5

UL 508

EN 60947-1

EN 60947-5-1

EN 60947-5-5

IEC 60947-1

ISO 13850

If a contact is normally open, current doesn't flow through the circuit unless the switch is activated. If you stop pressing the button, the current is cut off again.

Related links