Omron, D6F Series Cable for Use with D6F50, D6F20, D6F10, RoHS Standard
- RS Stock No.:
- 619-1922
- Distrelec Article No.:
- 301-71-129
- Mfr. Part No.:
- D6F-CABLE1
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
Kr. 132,36
(exc. VAT)
Kr. 165,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 14 December 2026
- Plus 29 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 132,36 |
*price indicative
- RS Stock No.:
- 619-1922
- Distrelec Article No.:
- 301-71-129
- Mfr. Part No.:
- D6F-CABLE1
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| For Use With | D6F50, D6F20, D6F10 | |
| Series | D6F | |
| Depth | 30mm | |
| Hazardous Area Certification | NO | |
| Width | 84.6mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
For Use With D6F50, D6F20, D6F10 | ||
Series D6F | ||
Depth 30mm | ||
Hazardous Area Certification NO | ||
Width 84.6mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
MEMS Mass Flow Sensor - High flow
Compact, intelligent sensors featuring MEMS technology for precision mass airflow.
Precision unidirectional mass airflow
Stable output across full scale
Compact size: 78 (D) x 30 (W) x 30 (H) mm
Low power consumption
Horizontal mounting feature with NBR 'O' ring
Cable supplied separately see stock number 619-1922
Applications include; Pick & Place systems, industrial processes, oxygen contentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment,fuel cell control
Note
No manifold or O rings are supplied.
Warning
Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist
Related links
- Omron IEC IP40 Standard
- Omron D6F Series 3 L/min, Analogue Output 26.4 V dc
- Omron, D6F Series Cable for Use with D6FW
- Omron D6F Series 50 L/min 0.25 in Pipe 26.4 V dc
- Omron, D6F Series Cable 20 mm for Use with Flow Sensor
- Omron D6F Series 1 L/min 8.6 mm Pipe 26.4 V dc
- Omron D6F Series Gas Flow Sensor for Gas 2 L/min Max
- Omron D6F Series Air Flow Sensor for Air 10 L/min Max