Cinch, Modice Glass Filled Polymer null Enclosure for use with Automotive Connectors
- RS Stock No.:
- 664-7236
- Mfr. Part No.:
- 5810160033
- Brand:
- Cinch
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 357,03
(exc. VAT)
Kr. 446,29
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- Final 398 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 357,03 |
| 10 - 24 | Kr. 335,54 |
| 25 + | Kr. 326,27 |
*price indicative
- RS Stock No.:
- 664-7236
- Mfr. Part No.:
- 5810160033
- Brand:
- Cinch
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
| Brand | Cinch | |
| Product Type | Automotive Connector | |
| For Use With | Automotive Connectors | |
| Accessory Type | Enclosure | |
| Series | Modice | |
| Colour | Black | |
| Orientation | Straight | |
| Material | Glass Filled Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Automotive Connector | ||
For Use With Automotive Connectors | ||
Accessory Type Enclosure | ||
Series Modice | ||
Colour Black | ||
Orientation Straight | ||
Material Glass Filled Polymer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
ModICE® Enclosures
Ideal for designs in the commercial vehicle market where mounting areas on a vehicle are exposed to harsh environments. Available in 3 sizes LE (large), ME (Mini) and SE (Small).
Features and Benefits
• Snap-fit design
• Heatsink and vented options
• Housings – Glass filled polymer
• Pins – Brass – Post tin plated
• Seals – Silicone elastomer
Available in this range:
581 01 30 043 SE with no heatsinks- 664-7220
581 01 60 033 LE with no heatsinks – 664-7236
581 01 60 039 LE with no heatsinks and membrane vent – 885-7071
581 01 30 059 SE with no heatsinks and membrane vent – 885-7078
PCB – Board Size (approximately)
ME – 4.08 x 3.35" (103 x 85 mm)
SE – 4.50 x 4.60" (114 x 117 mm)
LE – 6.00 x 6.10" (152 x 155 mm)
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Note
For Modice headers see typically stock no 664-7185 . For Spring Plates see stock no's 664-7242 and 664-7251
Related links
- Cinch, Modice Glass Filled Polymer Enclosure for use with Automotive Connectors
- Cinch, Modice Glass Filled Polymer Blanking Header Plate for use with Automotive Connector
- Brady Red 4-Lock Lockout Glass Filled Polyurethane Polymer and Glass Filled Nylon ABS Cable Lockout
- TE Connectivity, PowerTube 1000 Glass Filled Polyamide null Female 1 Way Housing for use with Automotive Connectors
- TE Connectivity, MCP Glass Filled Polyamide null Male 58 Way Secondary Lock for use with Automotive Connectors
- TE Connectivity, PowerTube 1400 Glass Filled Polyamide null Female 1 Way Housing for use with Automotive Connectors
- TE Connectivity, Micro Quadlock Glass Filled Polyamide null Male 94 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Micro Quadlock Glass Filled Polyamide null Male 94 Way TPA Lock for use with Automotive Connector